The HI500-150-MB is a shielded wirewound inductor with a 15uH inductance value and a 20% tolerance. It operates at a test frequency of 100KHz and has a maximum DC current rating of 3.4A and a maximum saturation current of 7A. The inductor has a maximum DC resistance of 0.048 ohms and a minimum self-resonant frequency of 20M. The inductor measures 19.18mm in length, 8.26mm in height, and 15.88mm in depth. It is designed to operate within a temperature range of -25C to 85C.
RCD HI500-150-MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 3.4(Typ)A |
| Maximum Saturation Current | 7(Typ)A |
| Max DC Resistance | 0.048(Typ)Ohm |
| Minimum Self Resonant Frequency | 20M(Typ)Hz |
| Product Length | 19.18mm |
| Height | 8.26mm |
| Product Depth | 15.88mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI500-150-MB to view detailed technical specifications.
No datasheet is available for this part.