The HI500-151-MT13 is a shielded wirewound inductor with a type of power inductance and a technology of wirewound. It has a protection style of shielded and an inductance of 150uH with a tolerance of 20%. The inductance test frequency is 100KHz. The maximum DC current is 1.3A (typical), and the maximum saturation current is 2.1A (typical). The maximum DC resistance is 0.293R (typical), and the minimum self-resonant frequency is 6MHz (typical). The product length is 19.18mm, height is 8.26mm, and product depth is 15.88mm. It operates within a temperature range of -25C to 85C.
RCD HI500-151-MT13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 150uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 1.3(Typ)A |
| Maximum Saturation Current | 2.1(Typ)A |
| Max DC Resistance | 0.293(Typ)Ohm |
| Minimum Self Resonant Frequency | 6M(Typ)Hz |
| Product Length | 19.18mm |
| Height | 8.26mm |
| Product Depth | 15.88mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.