The HI500-331-MT13 is a shielded wirewound inductor with a nominal inductance of 330uH and a tolerance of 20%. It has a maximum DC current rating of 0.86A and a maximum saturation current of 1.1A. The inductor's maximum DC resistance is 0.78R, and its minimum self-resonant frequency is 4Mhz. The device measures 19.18mm in length, 8.26mm in height, and 15.88mm in depth. It operates over a temperature range of -25C to 85C.
RCD HI500-331-MT13 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 330uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.86(Typ)A |
| Maximum Saturation Current | 1.1(Typ)A |
| Max DC Resistance | 0.78(Typ)Ohm |
| Minimum Self Resonant Frequency | 4M(Typ)Hz |
| Product Length | 19.18mm |
| Height | 8.26mm |
| Product Depth | 15.88mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.