The HI500-471-MB is a shielded wirewound inductor with a type of power inductance. It has a tolerance of 20% and is tested at 100KHz. The maximum DC current is 0.73A, and the maximum saturation current is 1.1A. The maximum DC resistance is 1.08 ohms, and the minimum self-resonant frequency is 3MHz. The inductor measures 19.18mm in length, 8.26mm in height, and 15.88mm in depth. It operates between -25C and 85C.
RCD HI500-471-MB technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 470uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.73(Typ)A |
| Maximum Saturation Current | 1.1(Typ)A |
| Max DC Resistance | 1.08(Typ)Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Product Length | 19.18mm |
| Height | 8.26mm |
| Product Depth | 15.88mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HI500-471-MB to view detailed technical specifications.
No datasheet is available for this part.