Inductor High Current Wirewound 100uH 5% 2.5MHz 60Q-Factor 0.75A 1.6Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |