This 100uH inductor is a high current device with a tolerance of 10%. It features a wirewound technology and a minimum quality factor of 60. The inductor's maximum DC resistance is 1.6 ohms and it can handle a maximum DC current of 0.75 amps. The inductor is designed for axial lead style and is suitable for through-hole mounting. It operates within a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.75A |
| Max DC Resistance | 1.6Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |