The HL1-680-KT is a high current wirewound inductor with a nominal inductance of 68uH and a tolerance of 10%. It has a minimum quality factor of 40 and is designed for operation over a temperature range of -40 to 105°C. The inductor is constructed with an axial lead style and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 10% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.888Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |