This is a high current wirewound inductor with an inductance of 1uH and a tolerance of 15%. It has a maximum DC current rating of 7A and a maximum DC resistance of 0.011 ohms. The inductor is designed for use in applications where a high quality factor is required, with a minimum quality factor of 40. It is available with an axial lead style and is suitable for operation over a temperature range of -40 to 105C.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 1uH |
| Tolerance | 15% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 7A |
| Max DC Resistance | 0.011Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |