Inductor High Current Wirewound 68uH 5% 2.5MHz 40Q-Factor 0.9A 0.888Ohm DCR AXL Bulk
RCD HL1-A680-JB technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.888Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL1-A680-JB to view detailed technical specifications.
No datasheet is available for this part.