This 68uH high current wirewound inductor features a 15% tolerance and is designed for operation over the -40 to 105°C temperature range. With a maximum DC current rating of 0.9A, it is suitable for applications requiring high inductance values. The inductor's minimum quality factor of 40 ensures efficient energy transfer, while its axial lead style facilitates easy mounting in through-hole applications.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 15% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.888Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |