Inductor High Current Wirewound 15uH 5% 2.5MHz 40Q-Factor 1.6A 0.158Ohm DCR AXL Bulk
RCD HL1-ER150-JB technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.158Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.