This 15uH high current wirewound inductor features a 5% tolerance and a minimum quality factor of 40. The inductance is tested at 2.5M frequency. It can handle a maximum DC current of 1.6A and has a maximum DC resistance of 0.158 ohms. The inductor is designed for through-hole mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
RCD HL1-ER150-JT technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.158Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.