This high current wirewound inductor features an inductance of 15uH with a tolerance of 15%. It has a maximum DC current rating of 1.6A and a maximum DC resistance of 0.158 ohms. The inductor's quality factor is a minimum of 40. It is designed for operation over a temperature range of -40 to 105 degrees Celsius and is available in an axial lead style.
RCD HL1-ER150-WB technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 15% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 1.6A |
| Max DC Resistance | 0.158Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.