This 150uH high current wirewound inductor features a 15% tolerance and is designed for applications where high inductance is required. The inductor's maximum DC current rating is 0.6A, and its maximum DC resistance is 1.95 ohms. The quality factor of the inductor is a minimum of 60, indicating its ability to store energy efficiently. The inductor is constructed with an axial lead style and is suitable for use in a wide range of operating temperatures, from -40°C to 105°C.
RCD HL1-ER151-WB technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 150uH |
| Tolerance | 15% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.6A |
| Max DC Resistance | 1.95Ohm |
| Minimum Quality Factor | 60 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL1-ER151-WB to view detailed technical specifications.
No datasheet is available for this part.