This 1800uH inductor features a wirewound construction with a tolerance of 5% and a minimum quality factor of 62. It has a maximum DC resistance of 15.8 ohms and a maximum DC current rating of 0.17A. The inductor is designed for through-hole mounting with an axial lead style and operates over a temperature range of -40 to 105 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 1800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 15.8Ohm |
| Minimum Quality Factor | 62 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |