This high current wirewound inductor features an inductance of 1800uH with a tolerance of 10%. It has a minimum quality factor of 62 and is designed to operate at a maximum DC resistance of 15.8. The inductor is tested at a frequency of 250KHz and is suitable for use in applications where a high current is required. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius. The inductor is available in an axial lead style and is suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 1800uH |
| Tolerance | 10% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 15.8Ohm |
| Minimum Quality Factor | 62 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |