Inductor High Current Wirewound 1800uH 15% 250KHz 62Q-Factor 0.17A 15.8Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 1800uH |
| Tolerance | 15% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.17A |
| Max DC Resistance | 15.8Ohm |
| Minimum Quality Factor | 62 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |