This high current wirewound inductor features an inductance of 330uH with a tolerance of 5%. It is designed for use in applications where high inductance is required, and it can handle a maximum DC current of 0.41A. The inductor's quality factor is a minimum of 50, and it has a maximum DC resistance of 3.33 ohms. The inductor is available in an axial lead style and is rated for operation between -40°C and 105°C.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 5% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 3.33Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |