This is a high current wirewound inductor with an inductance of 330uH and a tolerance of 10%. It has a minimum quality factor of 50 and is designed for operation between -40°C and 105°C. The inductor's maximum DC current is 0.41A and its maximum DC resistance is 3.33Ω. It is available in an axial lead style.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 330uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.41A |
| Max DC Resistance | 3.33Ohm |
| Minimum Quality Factor | 50 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |