This High Current Wirewound Inductor features an inductance of 5000uH with a tolerance of 5%. It has a maximum DC current rating of 0.1A and a minimum quality factor of 45. The inductor is designed for use in through-hole applications and operates within a temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 5000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 45 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |