This high current wirewound inductor features an inductance of 5000uH with a tolerance of 15%. It has a minimum quality factor of 45 and a maximum DC resistance of 31. The inductor is designed for operation between -40°C and 105°C. It is available in an axial lead package style.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 5000uH |
| Tolerance | 15% |
| Inductance Test Frequency | 250KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 31Ohm |
| Minimum Quality Factor | 45 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |