This 68uH high current wirewound inductor features a 5% tolerance and a minimum quality factor of 40. It has a maximum DC current rating of 0.9A and a maximum DC resistance of 0.888 ohms. The inductor is designed for operation over a temperature range of -40 to 105 degrees Celsius. It is available in an axial lead package, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.5MHz |
| Maximum DC Current | 0.9A |
| Max DC Resistance | 0.888Ohm |
| Minimum Quality Factor | 40 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |