The HL1-ER751-KB is a high current wirewound inductor with an inductance of 750uH and a tolerance of 10%. It has a maximum DC current rating of 0.28A and a maximum DC resistance of 6 ohms. The inductor is tested at a frequency of 790KHz and has a minimum quality factor of 30. It is designed for use in through-hole applications and has an operating temperature range of -40 to 105 degrees Celsius.
RCD HL1-ER751-KB technical specifications.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 750uH |
| Tolerance | 10% |
| Inductance Test Frequency | 790KHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 6Ohm |
| Minimum Quality Factor | 30 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL1-ER751-KB to view detailed technical specifications.
No datasheet is available for this part.