Inductor High Current Wirewound 0.82uH 10% 25MHz 37Q-Factor 7.4A 0.01Ohm DCR AXL Bulk
Checking distributor stock and pricing after the page loads.
| Type | High Current |
| Technology | Wirewound |
| Inductance | 0.82uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 7.4A |
| Max DC Resistance | 0.01Ohm |
| Minimum Quality Factor | 37 |
| Lead Style | Axial |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |