The HL7-101-MBQ is a high current power choke with a wirewound technology and 100uH inductance. It has a tolerance of 20% and a maximum DC resistance of 0.21 Ohms. The choke is designed for operation over a temperature range of -55 to 125 degrees Celsius. It has an axial lead style and measures 24mm in length and 7mm in diameter. The inductance test frequency is 1KHz and the minimum self resonant frequency is 3MHz.
RCD HL7-101-MBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.63A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7-101-MBQ to view detailed technical specifications.
No datasheet is available for this part.