The HL7-101-MBW is a high current power choke with a wirewound technology and 100uH inductance. It has a tolerance of 20% and is tested at 1KHz. The maximum DC current is 0.63A and the maximum saturation current is 1.2A. The maximum DC resistance is 0.21 ohms and the minimum self resonant frequency is 3MHz. This component is suitable for through-hole mounting and has a product length of 24mm and a product diameter of 7mm.
RCD HL7-101-MBW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.63A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7-101-MBW to view detailed technical specifications.
No datasheet is available for this part.