The HL7-101-MT is a high current power choke with a wirewound technology and 100uH inductance, offering a 20% tolerance. It has a maximum DC current of 0.63 and a maximum saturation current of 1.2. The device features a minimum self resonant frequency of 3M (typical) and a maximum DC resistance of 0.21. It is designed for through-hole mounting with an axial lead style and a product length of 24 and diameter of 7. The operating temperature range is from -55 to 125°C.
RCD HL7-101-MT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 100uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.63A |
| Maximum Saturation Current | 1.2A |
| Max DC Resistance | 0.21Ohm |
| Minimum Self Resonant Frequency | 3M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7-101-MT to view detailed technical specifications.
No datasheet is available for this part.