The RCD HL7-102-KBQ is a high current power choke with a wirewound technology and 1000uH inductance. It has a 10% tolerance and is tested at 1KHz. The maximum DC current is 0.2A and the maximum saturation current is 0.4A. The maximum DC resistance is 2.3 ohms. The lead style is axial and the product dimensions are 24mm in length and 7mm in diameter. The operating temperature range is -55°C to 125°C.
RCD HL7-102-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 2.3Ohm |
| Minimum Self Resonant Frequency | 0.9M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.