This high current power choke features a wirewound technology with an inductance of 1000uH and a tolerance of 20%. It has a maximum DC current of 0.2 and a maximum saturation current of 0.4. The device's minimum self resonant frequency is 0.9 MHz. It is designed for through-hole mounting with an axial lead style and a product length of 24 and a product diameter of 7.
Checking distributor stock and pricing after the page loads.
RCD HL7-102-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.4A |
| Max DC Resistance | 2.3Ohm |
| Minimum Self Resonant Frequency | 0.9M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |