The RCD HL7-120-MTQ is a high current power choke with a wirewound technology and 12uH inductance. It has a tolerance of 20% and is tested at 1KHz. The maximum DC current is 1.3A and the maximum saturation current is 3.6A. The maximum DC resistance is 0.037 ohms. The lead style is axial with a product length of 24mm and product diameter of 7mm. The operating temperature range is -55C to 125C.
Checking distributor stock and pricing after the page loads.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 3.6A |
| Max DC Resistance | 0.037Ohm |
| Minimum Self Resonant Frequency | 15M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |