High Current Power Choke Wirewound 15uH 5% 1KHz 1.3A 0.04Ohm DCR AXL Bulk
RCD HL7-150-JB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 15uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 3.3A |
| Max DC Resistance | 0.04Ohm |
| Minimum Self Resonant Frequency | 12M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.