This general purpose axial inductor features a nominal inductance of 15000uH and a DC resistance of 43mΩ. It is designed for power inductor applications and has a maximum rated current of 39mA. The inductor operates over a temperature range of -55°C to 125°C and is available in a through-hole package.
Checking distributor stock and pricing after the page loads.
RCD HL7-153-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 15000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 43 |
| Rated Current-Max | 0.039 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.18 |
| Manufacturer Series | HL7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.