This high current power choke features a wirewound technology with an inductance of 15000uH and a tolerance of 20%. It has a maximum DC current rating of 0.039A and a maximum saturation current of 0.1A. The device's DC resistance is maximized at 43 and has a minimum self-resonant frequency of 180kHz. The lead style is axial, with a product length of 24mm and a product diameter of 7mm. The operating temperature range is from -55°C to 125°C.
RCD HL7-153-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 15000uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.039A |
| Maximum Saturation Current | 0.1A |
| Max DC Resistance | 43Ohm |
| Minimum Self Resonant Frequency | 0.18M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7-153-MB to view detailed technical specifications.
No datasheet is available for this part.