The HL7-183-KTW is a general purpose inductor with a nominal inductance of 18mH and a DC resistance of 48mOhm. It has a maximum rated current of 0.03A and operates within a temperature range of -55 to 125C. The inductor is shielded and has a self-resonance frequency of 0.18MHz. It is designed for use as a power inductor and is available in an axial through-hole package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 18000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 48 |
| Rated Current-Max | 0.03 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 0.18 |
| Manufacturer Series | HL7 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |