This is a high current power choke with a wirewound technology and 2200uH inductance. It has a tolerance of 20% and is tested at 1K frequency. The maximum DC current is 0.15A and the maximum saturation current is 0.27A. The maximum DC resistance is 4.5 ohms. The self resonant frequency is at least 0.51MHz. It is available in an axial lead style with a product length of 24mm and a product diameter of 7mm. The operating temperature range is from -55 to 125 degrees Celsius.
RCD HL7-222-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 4.5Ohm |
| Minimum Self Resonant Frequency | 0.51M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7-222-MB to view detailed technical specifications.
No datasheet is available for this part.