This general purpose inductor features a 270uH inductance value with a DC resistance of 0.56 ohms and a maximum rated current of 0.4 amps. It has a self-resonance frequency of 1.9 MHz and is designed for use as a power inductor. The inductor is not shielded and has a tolerance of 15%. It is available in an axial package with a terminal placement of AXIAL and is rated for operation up to 125 degrees Celsius. The inductor is part of the HL7 series from RCD.
RCD HL7-271-WTQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 270 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.56 |
| Rated Current-Max | 0.4 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 1.9 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD HL7-271-WTQ to view detailed technical specifications.
No datasheet is available for this part.