This high current power choke features a wirewound technology with an inductance of 2.7uH and a tolerance of 10%. It can handle a maximum DC current of 1.6A and a maximum saturation current of 7.9A. The device has a maximum DC resistance of 0.016 ohms and a minimum self resonant frequency of 39MHz. The power choke is designed for axial lead style and has a product length of 24mm and a product diameter of 7mm. It operates within a temperature range of -55°C to 125°C.
RCD HL7-2R7-KB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.016Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.