The HL7-2R7-MBW is a high current power choke with a wirewound technology and 2.7uH inductance. It has a tolerance of 20% and a maximum DC current of 1.6A. The choke's maximum saturation current is 7.9A and its maximum DC resistance is 0.016 ohms. It has a minimum self resonant frequency of 39M (typical) and is available in an axial lead style. The product measures 24mm in length and 7mm in diameter, with a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
RCD HL7-2R7-MBW technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.016Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.