The RCD HL7-470-MB is a high current power choke with a wirewound technology and 47uH inductance. It has a 20% tolerance and is tested at 1K frequency. The choke can handle a maximum DC current of 0.8A and a maximum saturation current of 1.8A. It has a maximum DC resistance of 0.1ohm and a minimum self resonant frequency of 4.8MHz. The product is available in an axial lead style with a length of 24mm and a diameter of 7mm.
RCD HL7-470-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 1.8A |
| Max DC Resistance | 0.1Ohm |
| Minimum Self Resonant Frequency | 4.8M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7-470-MB to view detailed technical specifications.
No datasheet is available for this part.