High Current Power Choke Wirewound 4.7uH 20% 1KHz 1.3A 0.022Ohm DCR AXL T/R
Checking distributor stock and pricing after the page loads.
RCD HL7-4R7-MT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 4.7uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.3A |
| Maximum Saturation Current | 6.3A |
| Max DC Resistance | 0.022Ohm |
| Minimum Self Resonant Frequency | 36M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |