The HL7-560-WTQ is a general purpose inductor with a nominal inductance of 56uH and a DC resistance of 0.13 ohms. It has a maximum rated current of 0.8A and operates within a temperature range of -55 to 125C. The inductor is shielded and has a self-resonance frequency of 4.4 MHz. It is designed for power inductor applications and is available in an axial through-hole package.
RCD HL7-560-WTQ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 15 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 56 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.13 |
| Rated Current-Max | 0.8 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 4.4 |
| Manufacturer Series | HL7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.