The HL7-680-MB is a high current power choke with a wirewound technology and an inductance of 68uH. It has a tolerance of 20% and is tested at a frequency of 1KHz. The maximum DC current is 0.8A and the maximum saturation current is 1.5A. The maximum DC resistance is 0.14 ohms. The choke has an axial lead style and measures 24mm in length and 7mm in diameter. It operates within a temperature range of -55C to 125C.
RCD HL7-680-MB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 3.8M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD HL7-680-MB to view detailed technical specifications.
No datasheet is available for this part.