High Current Power Choke Wirewound 68uH 15% 1KHz 0.8A 0.14Ohm DCR AXL T/R
RCD HL7-680-WT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 68uH |
| Tolerance | 15% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.8A |
| Maximum Saturation Current | 1.5A |
| Max DC Resistance | 0.14Ohm |
| Minimum Self Resonant Frequency | 3.8M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.