The HL7A-121-JT is a general purpose inductor with a nominal inductance of 120uH and a DC resistance of 0.28ohm. It has a maximum operating temperature of 125C and a minimum operating temperature of -55C. The inductor is designed for power inductor applications and has a self resonance frequency of 2.9MHz. It is available in an axial package with a tolerance of 5% and is not shielded. The inductor is rated for a maximum current of 0.5A and has a test frequency of 0.001Hz.
Checking distributor stock and pricing after the page loads.
RCD HL7A-121-JT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | AXIAL |
| Inductance-Nom (L) | 120 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | POWER INDUCTOR |
| DC Resistance | 0.28 |
| Rated Current-Max | 0.5 |
| Test Frequency | 0.001 |
| Self Resonance Frequency | 2.9 |
| Manufacturer Series | HL7 |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.