The HL7A-122-KBQ is a high current power choke with a wirewound technology and 1200uH inductance. It has a 10% tolerance and is tested at 1KHz. The maximum DC current is 0.2A and the maximum saturation current is 0.35A. The maximum DC resistance is 2.7 ohms. The choke is available in an axial lead style with a product length of 24mm and a product diameter of 7mm. It operates over a temperature range of -55 to 125°C.
RCD HL7A-122-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.2A |
| Maximum Saturation Current | 0.35A |
| Max DC Resistance | 2.7Ohm |
| Minimum Self Resonant Frequency | 0.77M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.