The HL7A-182-JT is a high current power choke with a wirewound technology and an inductance of 1800uH. It has a tolerance of 5% and a maximum DC current of 0.15A. The choke's maximum DC resistance is 4 ohms and its minimum self resonant frequency is 0.64MHz. The product is available in an axial lead style with a length of 24mm and a diameter of 7mm. It operates within a temperature range of -55 to 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
RCD HL7A-182-JT technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 1800uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.29A |
| Max DC Resistance | 4Ohm |
| Minimum Self Resonant Frequency | 0.64M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.