This is a high current power choke with a wirewound technology and an inductance of 2200uH. The tolerance is 10% and the inductance test frequency is 1KHz. It can handle a maximum DC current of 0.15A and a maximum saturation current of 0.27A. The maximum DC resistance is 4.5 ohms and the minimum self resonant frequency is 0.51MHz. It is available in an axial lead package with a product length of 24mm and a product diameter of 7mm.
Checking distributor stock and pricing after the page loads.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 4.5Ohm |
| Minimum Self Resonant Frequency | 0.51M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |