This high current power choke features a wirewound design with an inductance of 2200uH and a tolerance of 10%. It can handle a maximum DC current of 0.15A and has a maximum saturation current of 0.27A. The device has a minimum self-resonant frequency of 0.51MHz and a maximum DC resistance of 4.5 ohms. It is available in an axial lead style with a product length of 24mm and a product diameter of 7mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2200uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.27A |
| Max DC Resistance | 4.5Ohm |
| Minimum Self Resonant Frequency | 0.51M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |