This high current power choke features a wirewound construction with an inductance of 2.7uH and a tolerance of 10%. It has a maximum DC current rating of 1.6A and a maximum saturation current of 7.9A. The choke's DC resistance is maximally 0.016 ohms, and its minimum self resonant frequency is 39 MHz. The device is available in an axial lead package with a length of 24mm and a diameter of 7mm.
RCD HL7A-2R7-KB technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.016Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.