The HL7A-2R7-KBQ is a high current power choke with a wirewound technology and 2.7uH inductance. It has a 10% tolerance and is tested at 1K frequency. The choke can handle a maximum DC current of 1.6A and a maximum saturation current of 7.9A. The maximum DC resistance is 0.016 ohms. It has a minimum self resonant frequency of 39M. The lead style is axial and the product dimensions are 24mm in length and 7mm in diameter. The operating temperature range is from -55 to 125 degrees Celsius.
RCD HL7A-2R7-KBQ technical specifications.
| Type | High Current Power Choke |
| Technology | Wirewound |
| Inductance | 2.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 1.6A |
| Maximum Saturation Current | 7.9A |
| Max DC Resistance | 0.016Ohm |
| Minimum Self Resonant Frequency | 39M(Typ)Hz |
| Lead Style | Axial |
| Product Length | 24mm |
| Product Diameter | 7mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.